1N4007RLG
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |