Diode Standard Recovery Rectifier 70V 0.2A 2-Pin DO-35 T/R
Rochester Electronics 1N457ATR technical specifications.
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
No datasheet is available for this part.