
DIODE ZENER 5.1V 1W DO41
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics 1N4733ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 510mA |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N4733ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.