1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
Rochester Electronics 1N4743A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.3A |
| Packaging | Bulk |
| Power Dissipation | 1W |
| DC Rated Voltage | 13V |
| RoHS | Not Compliant |
No datasheet is available for this part.