Diode Standard Recovery Rectifier 200 Volt 0.2A 2-Pin DO-35 Bulk
Checking distributor stock and pricing after the page loads.
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |