Diode, Fast, DO-41, 200V, 1.00A, 200ns
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |