Diode, Rectifier, Fast, Vr 200V, If 1A, Pkg DO-41, Vf 1.05V, Trr 150ns, Tj +150C, Cs 30A
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |