Glass Axial Lead Zener Diode 500mW 2.4V 2-Pin DO-35 - Tape and Reel (Alt: 1N5221B/TR)
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |