1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35
Rochester Electronics 1N5237BTR technical specifications.
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 8.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.