1N5249 Series 500 mW 19 V 200 mA Through Hole Zener Diode - DO-35
Rochester Electronics 1N5249BTR technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 19V |
| RoHS | Not Compliant |
No datasheet is available for this part.