Diode, Schottky Barrier, Vr 20V, If 1A, Pkg CASE 59-10, Vf 0.45V, Tj +125degc, Cs 25A
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |