Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
1N5822G
Datasheet
Rochester Electronics
1N5822G
Not Recommended for New Design
1N5822G
1N5822G
Current Rating
3A
Polarity
Standard
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
3A
Halogen Free
Halogen Free
Lead Free
Lead Free
Output Current
3A
Packaging
Bulk
Polarity
Standard
Reach SVHC Compliant
Yes
DC Rated Voltage
40V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account