Diode, Zener, Vr 15V, If 200mA, Pkg DO-41, Vf 1.5V, Tj +200degc, Pd 3W, Ir 25mA
Rochester Electronics 1N5929BG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 6.2V |
| RoHS | Unconfirmed |
No datasheet is available for this part.