Transient Voltage Suppressor, Tvs, Mosorb Series, Unidirectional, 15.3 V, Axial Leaded, 2, 17.1 V
Rochester Electronics 1N6277AG technical specifications.
| Current Rating | 59.5A |
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.