1N6377 Series 17.6 V 1500 W Unidirectional Zener Transient Voltage Suppressor
Rochester Electronics 1N6377G technical specifications.
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 17.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.