IC SWITCH SPDT SC70-6
Rochester Electronics 1P1G3157QDCKRQ1 technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Propagation Delay | 300ps |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1P1G3157QDCKRQ1 to view detailed technical specifications.
No datasheet is available for this part.