Automotive 5.5-V, 1: 1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 125
Rochester Electronics 1P1G66QDBVRQ1 technical specifications.
| Bandwidth | 195MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Propagation Delay | 2.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.