Diode TVS Single Bi-Dir 10V 600W Automotive 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 3.81mm |
| RoHS | Compliant |