Diode TVS Single Bi-Dir 16V 600W Automotive 2-Pin SMB T/R
Rochester Electronics 1SMB16CAT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Bulk |
| DC Rated Voltage | 16V |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.