The 1SMB28AT3G diode from Rochester Electronics is a surface mount device with a SMB package. It has a DC rated voltage of 28V and is compliant with Reach SVHC regulations. The diode is halogen free and lead free, making it suitable for environmentally friendly applications. It measures 2.41mm in height, 3.81mm in width, and 4.57mm in length.
Rochester Electronics 1SMB28AT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 28V |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.