Zener Diode Single 3.3V 5% 10Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 3.3V 3W SMB
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 3.3V |
| RoHS | Unconfirmed |