1SMCxxA Series - 1500 Watt SMC Transient Voltage Suppressor, Unidirectional, RoHS
Rochester Electronics 1SMC12AT3G technical specifications.
| Package/Case | SMC |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 12V |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.