Transient Voltage Suppressor Uni-Directional 12.8V 1500W 2-Pin DO-201AE
Checking distributor stock and pricing after the page loads.
Rochester Electronics 1V5KE15A technical specifications.
| Diameter | 5.33mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.