Transient Voltage Suppressor Uni-Directional 300V 1500W 2-Pin DO-201AE
Checking distributor stock and pricing after the page loads.
| Diameter | 5.33mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |