Diode TVS Single Bi-Dir 342V 1500W 2-Pin DO-201AE
Checking distributor stock and pricing after the page loads.
| Diameter | 5.33mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |