Rochester Electronics 1V5KE75CA technical specifications.
| Diameter | 5.33mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1V5KE75CA to view detailed technical specifications.
No datasheet is available for this part.