1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
Rochester Electronics 4N26VM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.