4N32 Series Single Channel 30 V 4170 Vrms Photodarlington Optocoupler - DIP-6
Rochester Electronics 4N32VM technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.