Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8
Rochester Electronics 5962-8766001PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8766001PA to view detailed technical specifications.
No datasheet is available for this part.