This 8-pin dual function gate driver IC is designed for operation over a temperature range of -55 to 125°C. It can handle supply voltages between 4.5 and 15V. The device features a buffer or inverter based MOSFET driver and is packaged in a R-GDIP-T8 package type. The gate driver IC is suitable for use in military-grade applications.
Rochester Electronics 5962-8766001PX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 5962-8766001PX to view detailed technical specifications.
No datasheet is available for this part.