Military 6-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates 20-LCCC -55 to 125
Rochester Electronics 5962-88523012A technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 5962-88523012A to view detailed technical specifications.
No datasheet is available for this part.