JFET-Input Low Power High Drive Dual Operational Amplifier 20-LCCC -55 to 125
Rochester Electronics 5962-9080801M2A technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 5962-9080801M2A to view detailed technical specifications.
No datasheet is available for this part.