Military 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-CDIP -55 to 125
Rochester Electronics 5962-9682201QCA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 5962-9682201QCA to view detailed technical specifications.
No datasheet is available for this part.