Rochester Electronics 6N135SDV technical specifications.
| Data Rate | 1Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 6N135SDV to view detailed technical specifications.
No datasheet is available for this part.