1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics 6N135V technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.