SRAM Chip Async Single 5V 256K-Bit 32K x 8 35ns 28-Pin SOJ Tube/Tray
Rochester Electronics 71256L35YGI technical specifications.
| Lead Free | Lead Free |
| Length | 17.9mm |
| Packaging | Rail/Tube |
| Thickness | 2.67mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.