SRAM Chip Sync Single 2.5V 18M-Bit 512K x 36 4.2ns 100-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics 71T75602S133PFGI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 20mm |
| Packaging | Rail/Tube |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.