3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O
Checking distributor stock and pricing after the page loads.
Rochester Electronics 71V3556SA100BQI technical specifications.
| Lead Free | Contains Lead |
| Length | 15mm |
| Packaging | Tray |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.