3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O
Rochester Electronics 71V3577S80BGI technical specifications.
| Lead Free | Contains Lead |
| Length | 14mm |
| Packaging | Rail/Tube |
| Thickness | 2.15mm |
| Width | 22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.