3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O
Checking distributor stock and pricing after the page loads.
Rochester Electronics 71V3577S85BQG technical specifications.
| Lead Free | Lead Free |
| Length | 15mm |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.