3.3V 128K x 36 ZBT Synchronous PipeLined SRAM
Checking distributor stock and pricing after the page loads.
Rochester Electronics 71V546S100PFG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 20mm |
| Packaging | Rail/Tube |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.