4-ch, 2-input, 3-V to 5.5-V NAND gates 16-PDIP -40 to 85
Rochester Electronics 74AC11000N technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 7.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.