The 74AC11004DW is a 6-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features 6 channels with an output current of 24mA. The device has a propagation delay of 6.3ns and is compliant with Reach SVHC regulations. The 74AC11004DW is available in bulk packaging.
Rochester Electronics 74AC11004DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 6.3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.