The 74AC11008N is a 4-bit logic gate from Rochester Electronics. It has a maximum output current of 24mA and a propagation delay of 10.2ns. The device is packaged in bulk and is compliant with lead-free standards. It is not RoHS compliant. The 74AC11008N is designed for use in a variety of applications.
Rochester Electronics 74AC11008N technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 10.2ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.