4-ch, 2-input, 3-V to 5.5-V OR gates 16-SSOP -40 to 85
Rochester Electronics 74AC11032DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 9.7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.