Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Rochester Electronics 74AC11074DR technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 8.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.