3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Rochester Electronics 74AC11138DR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.