Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin SSOP T/R
Rochester Electronics 74AC11240DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.