Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Rochester Electronics 74AC11245NT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.