16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Rochester Electronics 74AC16373DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| RoHS | Not Compliant |
No datasheet is available for this part.